
Quad precision rail-to-rail input and output operational amplifier featuring a 1.6V minimum supply voltage and 1.25µA operating supply current. Offers 68dB common mode rejection ratio and 76dB power supply rejection ratio. Input bias current is 40pA with a 650µV input offset voltage. Gain bandwidth product is 3kHz, and slew rate is 0.0008V/µs. Designed for general-purpose applications, this bipolar IC operates across a -40°C to 125°C temperature range and is available in SSOP packaging.
Analog Devices LT6005HGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 650uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6005HGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
