
General purpose operational amplifier IC featuring a 350kHz gain bandwidth product and Rail-to-Rail Output. This single-channel amplifier operates from a minimum supply voltage of 1.35V up to 40V, with a maximum dual supply voltage of 18V. Key specifications include a 107dB Common Mode Rejection Ratio, 112dB Power Supply Rejection Ratio, and a 0.09V/µs slew rate. The component offers a low input bias current of 2nA and an input offset voltage of 35µV. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT6010ACS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
