
General Purpose Operational Amplifier IC featuring a 350kHz Gain Bandwidth Product and 0.11V/µs Slew Rate. This single-circuit, bipolar technology amplifier offers a wide operating voltage range from 1.35V to 36V, with a maximum dual supply voltage of 18V. Key performance metrics include a 107dB Common Mode Rejection Ratio and 112dB Power Supply Rejection Ratio. Designed for surface mount applications, it is housed in a DFN package and operates from -40°C to 85°C.
Analog Devices LT6010AIDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010AIDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
