
General purpose operational amplifier featuring a 350kHz gain bandwidth product and 330kHz unity gain bandwidth. This single-channel, bipolar IC offers a low input offset voltage of 30µV and input bias current of 4nA. It operates with a wide supply voltage range from 1.35V to 36V, supporting dual supplies up to ±18V. The device boasts high CMRR of 107dB and PSRR of 112dB, with a 20mA output current per channel. Surface mountable in a DFN package, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT6010CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 330kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
