
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Offers a low input offset voltage of 35µV and a high common mode rejection ratio of 107dB. Operates with a wide supply voltage range from 1.35V to 18V (dual) or 2.7V to 40V (single). Provides a gain bandwidth product of 350kHz and a slew rate of 0.09V/µs. Packaged in an 8-pin SOIC for surface mount applications.
Analog Devices LT6010CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6010CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
