
Precision operational amplifier featuring a 330kHz bandwidth and 14nV/√Hz noise. This single-channel, general-purpose amplifier offers rail-to-rail output and a 35µV input offset voltage. It operates with dual supply voltages from 1.35V to 18V, or single supply from 2.7V to 40V, drawing 260µA operating supply current. Key specifications include a 107dB CMRR and 112dB PSRR, with a 0.09V/µs slew rate. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT6010CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 330kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 350kHz |
| Height | 1.48mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
