
Precision operational amplifier featuring rail-to-rail output and shutdown functionality. This general-purpose amplifier offers a 350kHz gain bandwidth product, 14nV/√Hz noise, and a low 4nA input bias current. It operates from a wide supply voltage range of 2.7V to 40V (single) or ±1.35V to ±18V (dual), with a typical operating supply current of 260µA. Key performance metrics include a 107dB CMRR, 112dB PSRR, and 35µV input offset voltage. Packaged in an SOIC format, this single-channel bipolar IC is supplied on tape and reel.
Analog Devices LT6010CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 35uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6010CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
