
Dual-channel operational amplifier with a 350kHz gain bandwidth product and 0.09V/µs slew rate. Features a low input offset voltage of 60µV and 20pA input bias current. Offers high common mode rejection ratio (107dB) and power supply rejection ratio (112dB). Operates with dual supply voltages from 1.35V to 18V or single supply from 2.4V to 40V. Packaged in an 8-pin SOIC with a 260µA operating supply current.
Analog Devices LT6011ACS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6011ACS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
