The LT6011ACS8#TR is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 330kHz and an input bias current of 20pA. The device operates over a temperature range of 0-70°C and can handle a maximum supply voltage of 40V. The LT6011ACS8#TR is available in a SOIC package and is not RoHS compliant.
Analog Devices LT6011ACS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6011ACS8#TR to view detailed technical specifications.
No datasheet is available for this part.