
Dual-channel, general-purpose operational amplifier featuring a 350kHz gain bandwidth product and 0.09V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.35V to 18V dual supply or 2.4V to 40V single supply. Key performance metrics include 107dB CMRR, 112dB PSRR, and a low input offset voltage of 60µV with 20pA input bias current. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT6011AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
