
Dual precision operational amplifier featuring Rail-to-Rail output. This general-purpose amplifier boasts a 350kHz gain bandwidth product and a low input bias current of 150pA, with an input offset voltage of 40µV. Operating from a minimum supply voltage of 1.35V up to a maximum of 36V, it offers a high common mode rejection ratio of 107dB and a power supply rejection ratio of 112dB. The 8-pin DFN surface mount package houses two independent amplifier circuits, each capable of delivering 20mA output current per channel.
Analog Devices LT6011CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
