
Dual-channel, general-purpose operational amplifier featuring a 350kHz gain bandwidth product and 0.09V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.35V to 18V dual supply or 2.4V to 40V single supply, with a low input bias current of 150pA and 60µV input offset voltage. Achieving 107dB common mode rejection and 112dB power supply rejection, it delivers 20mA output current per channel. Packaged in an 8-MSOP for tape and reel distribution.
Analog Devices LT6011CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
