Analog Devices LT6011IMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 60uV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6011IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.