
Dual precision operational amplifier featuring Rail-to-Rail output and a 350kHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 900pA and a 60µV input offset voltage. Operating from ±1.35V to ±18V dual supply or 2.4V to 40V single supply, it provides 20mA output current per channel. Key performance metrics include a 107dB CMRR and 112dB PSRR, with a slew rate of 0.09V/µs. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT6011IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.752mm |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6011IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
