
Quad-channel, general-purpose operational amplifier featuring a 330kHz gain bandwidth product and 0.09V/µs slew rate. This integrated circuit offers a wide operating voltage range from 1.35V to 18V dual supply or 2.4V to 40V single supply, with a low input bias current of 20pA and input offset voltage of 60µV. Boasting high common mode rejection ratio (107dB) and power supply rejection ratio (112dB), it delivers 20mA output current per channel. Packaged in a 14-pin SOIC, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT6012ACS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 330kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012ACS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
