
General purpose operational amplifier IC featuring a 350kHz gain bandwidth product and rail-to-rail output. This quad-channel amplifier offers a low input bias current of 20pA and a 60µV input offset voltage. Operating from a minimum supply voltage of 1.35V up to a maximum of 40V, it provides excellent common mode rejection (107dB) and power supply rejection (112dB). The component is housed in a 16-pin SSOP package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Analog Devices LT6012AIGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012AIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
