
General purpose operational amplifier IC featuring a 350kHz gain bandwidth product and 0.09V/µs slew rate. This quad-channel amplifier operates from a minimum supply voltage of 1.35V (dual) or 2.4V (single) up to 18V (dual) or 40V (single). It offers a high Common Mode Rejection Ratio of 107dB and Power Supply Rejection Ratio of 112dB, with a low input offset voltage of 60µV and input bias current of 150pA. The component is housed in a 16-pin SSOP package, is RoHS compliant, and suitable for operation between 0°C and 70°C.
Analog Devices LT6012CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
