
Quad precision operational amplifier featuring rail-to-rail output and low 135µA quiescent current. Delivers 14nV/√Hz input voltage noise and 60µV input offset voltage. Offers a 350kHz gain bandwidth product and 0.09V/µs slew rate. Operates from a wide supply range of 2.4V to 40V (single) or ±1.35V to ±18V (dual). Exhibits high 107dB CMRR and 112dB PSRR. Packaged in SSOP for surface-mount applications.
Analog Devices LT6012CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 330kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.09V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 330kHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6012CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
