
General purpose operational amplifier featuring a 1.6MHz gain bandwidth product and 0.2V/µs slew rate. This single-circuit, surface-mount device offers a low input offset voltage of 25µV and 100pA input bias current. It operates with a wide supply voltage range from 1.35V to 36V, delivering 20mA output current per channel. Achieving 107dB CMRR and 112dB PSRR, this RoHS compliant component is constructed with BIPOLAR technology.
Analog Devices LT6013AIDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6013AIDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
