
Single-channel, general-purpose precision operational amplifier featuring a 1.6MHz gain bandwidth product and 0.2V/µs slew rate. This bipolar technology IC offers rail-to-rail output, a 107dB CMRR, and 112dB PSRR. It operates with a minimum dual supply voltage of 1.35V and a maximum of 18V, or a single supply from 2.7V to 40V. Key specifications include a 35µV input offset voltage, 100pA input bias current, and 20mA output current per channel. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6013IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6013IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
