
The LT6014AIS8 is a dual general purpose operational amplifier from Analog Devices. It operates over a supply voltage range of 2.7V to 40V and has a gain bandwidth product of 1.6MHz. The amplifier features an input bias current of 100pA and an input offset voltage of 60uV. It can supply up to 20mA of output current per channel and has a slew rate of 0.2V/µs. The device is packaged in an SOIC-8 package and is rated for operation over a temperature range of -40°C to 85°C.
Analog Devices LT6014AIS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6014AIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
