
Dual precision operational amplifier featuring Rail-to-Rail output and a 1.6MHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 60µV and an input bias current of 100pA. Operating from a minimum dual supply of ±1.35V up to ±18V, or a single supply from 2.7V to 40V, it delivers 20mA output current per channel. With high CMRR of 107dB and PSRR of 112dB, this bipolar amplifier is housed in an 8-pin SOIC package.
Analog Devices LT6014AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6014AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
