
Dual operational amplifier featuring a 1.6MHz gain bandwidth product and 1.4MHz bandwidth. This general-purpose amplifier offers a low input bias current of 150pA and input offset voltage of 60µV. Operating with dual supply voltages from ±1.35V to ±9V, or single supply from 2.7V to 40V, it delivers 20mA output current per channel. The SOIC package houses two amplifier circuits, providing high common mode rejection ratio (107dB) and power supply rejection ratio (112dB).
Analog Devices LT6014CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 1.48mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6014CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
