
Dual operational amplifier featuring Rail-to-Rail Output and a 3.3MHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 100dB and Power Supply Rejection Ratio of 110dB. Input offset voltage is a low 50µV. Operates with dual supply voltages from 1.5V to 15V or single supply from 3V to 50V. Surface mountable in an 8-MSOP package, supplied on tape and reel.
Analog Devices LT6016IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6016IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
