
IC OPAMP GP 3.3MHZ RRO 8MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6016MPMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6016MPMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
