Quad-channel, general-purpose operational amplifier featuring a 3.2MHz gain bandwidth product and 3.3MHz bandwidth. This surface-mount IC offers a low input bias current of 2nA and input offset voltage of 50µV. Operating from a minimum dual supply of 1.5V up to a maximum of 15V, or a single supply from 3V to 50V, it provides 30mA output current per channel. Key performance metrics include a 100dB CMRR and 110dB PSRR, with a slew rate of 0.75V/µs. Designed with BIPOLAR technology, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT6017IDJC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 315uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.75V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6017IDJC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.