
Analog Devices LT6020HDD-1#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 11mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6020HDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
