
Analog Devices LT6100CDD#PBF technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 105dB |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 15mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6100CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
