
Single-channel, general-purpose operational amplifier IC in MSOP package. Features a 150kHz -3dB bandwidth and 0.05V/µs slew rate. Operates from a 2.7V to 36V supply voltage with a typical supply current of 60µA. Offers a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 105dB, and a low input offset voltage of 300µV. RoHS compliant and lead-free.
Analog Devices LT6100HMS8#PBF technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 60uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6100HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
