
Analog Devices LT6100IMS8#TRPBF technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6100IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
