
Analog Devices LT6105HDCB#TRPBF technical specifications.
| -3db Bandwidth | 100kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105HDCB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
