
Single-channel current sense amplifier with a 36V maximum supply voltage. Features a 100kHz -3dB bandwidth, 1mV input offset voltage, and 250µA operating supply current. Offers 94dB Common Mode Rejection Ratio and 98dB Power Supply Rejection Ratio. Packaged in a 6-pin DFN EP surface mount configuration, supplied on tape and reel.
Analog Devices LT6105IDCB#TRMPBF technical specifications.
| -3db Bandwidth | 100kHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 94dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6105IDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
