
High-precision current sense amplifier IC featuring a 200kHz bandwidth and 36V maximum supply voltage. This single-channel amplifier offers a low input bias current of 40nA and an input offset voltage of 250µV. Operating from a 2.7V to 36V supply, it consumes a maximum of 130µA. The component is housed in a compact TSOT package, measuring 2.9mm x 1.75mm x 0.9mm, and is supplied on tape and reel.
Analog Devices LT6106CS5#TRMPBF technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Height | 0.9mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 250uV |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6106CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
