
Single-channel current sense amplifier IC featuring a 200kHz bandwidth and 1mA output current per channel. Operates with supply voltages from 2.7V to 36V, exhibiting a low 70uA operating supply current. Offers a 250uV input offset voltage and 40nA input bias current. Packaged in a TSOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6106CS5#TRPBF technical specifications.
| -3db Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6106CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
