
Analog Devices LT6106HS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6106HS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
