
Single-channel operational amplifier for current sensing applications. Features a 200kHz bandwidth, 250µV input offset voltage, and 40nA input bias current. Operates from a 2.7V to 36V supply with a typical 70µA quiescent current. Housed in a TSOT package, this RoHS compliant component offers 106dB PSRR and a 1mA output current per channel.
Analog Devices LT6106HS5#TRPBF technical specifications.
| -3db Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 70uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6106HS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
