
Analog Devices LT6107MPS5#PBF technical specifications.
| Input Offset Voltage (Vos) | 250uV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6107MPS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
