
Analog Devices LT6108AIMS8-1#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 450uA |
| Number of Amplifiers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6108AIMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
