
Analog Devices LT6109IMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 350uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6109IMS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
