
Analog Devices LT6110ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6110ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
