
High-speed operational amplifier featuring a 165MHz gain bandwidth product and 44V/µs slew rate. This single-channel buffer amplifier operates with a dual supply voltage range of 1.25V to 6.3V, or a single supply from 2.5V to 12.6V. It offers 90mA output current per channel and a 20mA operating supply current. The component boasts a 65dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Packaged in a SOT-23-6, this bipolar technology IC is supplied on tape and reel.
Analog Devices LT6200CS6#TRM technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
