
High-speed operational amplifier featuring a 800MHz gain bandwidth product and 210V/µs slew rate. This single-channel buffer amplifier operates with a wide supply voltage range from 1.25V to 12.6V, delivering 90mA output current per channel. It offers a 65dB common mode rejection ratio and 60dB power supply rejection ratio. The component is housed in a PDSO8 package and operates within a temperature range of 0°C to 70°C.
Analog Devices LT6200CS8-5 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 210V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
