
Single-channel, low-noise operational amplifier featuring Rail-to-Rail input/output. Boasts an 800MHz bandwidth and 210V/µs slew rate. Operates with dual supply voltages from ±1.25V to ±6.3V, or single supply from 2.5V to 12.6V. Offers 90mA output current per channel and a 60dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT6200CS8-5#PBF technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 800MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 210V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
