
High-performance buffer amplifier IC featuring a 165MHz gain bandwidth product and 44V/µs slew rate. This single-channel, bipolar technology component operates with a wide supply voltage range from 2.5V to 12.6V. It offers a 90mA output current per channel and boasts a 65dB CMRR and 60dB PSRR. Packaged in a compact TSOT-23-6, this lead-free and RoHS-compliant integrated circuit is supplied on tape and reel.
Analog Devices LT6200IS6#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200IS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
