
Single-channel operational amplifier featuring a 165MHz gain bandwidth product and a 44V/µs slew rate. This buffer amplifier offers a 1mV input offset voltage and 23µA input bias current. Operates with dual supply voltages from 1.25V to 6.3V or single supply from 2.5V to 12.6V. Boasts 65dB CMRR and 60dB PSRR, with 90mA output current per channel. Packaged in an 8-pin SOIC, this component operates from -40°C to 85°C.
Analog Devices LT6200IS8 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6200IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
