
High-speed operational amplifier featuring a 1.6GHz gain bandwidth product and 340V/µs slew rate. This single-channel buffer amplifier offers a wide operating supply voltage range from 1.25V to 6.3V (dual) and 2.5V to 12.6V (single). It boasts a 90mA output current per channel and a 20mA operating supply current. The component provides 65dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 23µA and input offset voltage of 1mV. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant IC operates from -40°C to 85°C.
Analog Devices LT6200IS8-10#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 340V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.45GHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6200IS8-10#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
