
High-performance dual operational amplifier featuring a 165MHz gain bandwidth product and 44V/µs slew rate. This surface mount buffer amplifier offers a wide operating supply voltage range from 2.5V to 12.6V, with a maximum dual supply voltage of 6.3V. Boasting 90mA output current per channel, it delivers excellent signal integrity with a 65dB CMRR and 60dB PSRR. The RoHS compliant, lead-free component is housed in a DFN EP package, suitable for applications requiring precise amplification.
Analog Devices LT6201CDD#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 44V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
