
Dual-channel, rail-to-rail output buffer amplifier with a 165MHz gain bandwidth product and 50V/µs slew rate. Features a 1.25V to 6.3V dual supply voltage range and 2.5V to 12.6V single supply capability. Offers 65dB common mode rejection ratio and 60dB power supply rejection ratio. Surface mountable in a DFN package, this lead-free, RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT6201CDD#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
