
High-speed operational amplifier featuring a 165MHz gain bandwidth product and 50V/µs slew rate. This dual-channel buffer amplifier operates with a wide supply voltage range from 2.5V to 12.6V, supporting dual supplies from 1.25V to 6.3V. It offers 90mA output current per channel and a 20mA operating supply current. Key specifications include 65dB CMRR and 60dB PSRR, with an input offset voltage of 1mV and input bias current of 18µA. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general-purpose amplification applications.
Analog Devices LT6201CS8#PBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 165MHz |
| Height | 1.48mm |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 165MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
