
Dual-channel, rail-to-rail output buffer amplifier with a 165MHz gain bandwidth product and 50V/µs slew rate. Features a 2.5mV input offset voltage and 23µA input bias current. Operates from a minimum dual supply voltage of 1.25V up to a maximum of 6.3V, or a single supply from 2.5V to 12.6V. This surface mountable, SOIC packaged component offers 90mA output current per channel and is RoHS compliant.
Analog Devices LT6201CS8#TRPBF technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 165MHz |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 145MHz |
| Voltage Gain | 101.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6201CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
